Image is for illustrative purposes only.
Please refer to product description
Please refer to product description
- Manufacturer:
- MADER
- Newark Part Number:
- 42M2322
- Manufacturer Part No:
- L140.0005
-
- Technical Data Sheet (139.24KB) DE
Product Information
- NOZZLE EXTENSION
- Air Coupling Size: 2mm
- Bore Diameter Max: 2mm
- External Length / Height: 235mm
- Height: 235mm
- Length: 250mm
- Material: Steel zinced
- RoHS Compliant: NA
Availability
|
Availability:
3
|
One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock - Non-Cancellable/Non-Returnable
Freight Charge: $20.00 once per order
3 available for delivery in 5-7 business days
(Continental US Only)
(Continental US Only)
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price: $14.01
Price
| Qty | Price |
|---|---|
| 1 - 49 | $14.01 |
| 50 - 99 | $12.66 |
| 100 - 249 | $11.66 |
| 250 - 499 | $10.74 |
| 500+ | $10.04 |
|
|
Customer Reviews
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.


