Image is for illustrative purposes only.
Please refer to product description
Please refer to product description
- Manufacturer:
- MADER
- Newark Part Number:
- 34M7290
- Manufacturer Part No:
- L055.4054
-
- Technical Data Sheet (131.11KB) EN
Product Information
- SILENCER, G1/8A
- Operating Pressure Max: 12bar
- Operating Temperature Min: -1°C
- Operating Temperature Max: 70°C
- Connection Size: 9mm
- External Length / Height: 20.5mm
- Height: 20.5mm
- Material: Brass
- Noise Factor Max: 77dB
- Operating
- RoHS Compliant: NA
Availability
|
Availability:
3
|
One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock - Non-Cancellable/Non-Returnable
Freight Charge: $20.00 once per order
3 available for delivery in 5-7 business days
(Continental US Only)
(Continental US Only)
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price: $5.05
Price
| Qty | Price |
|---|---|
| 1 - 49 | $5.05 |
| 50 - 99 | $4.56 |
| 100 - 249 | $4.20 |
| 250 - 499 | $3.87 |
| 500+ | $3.62 |
|
|
Customer Reviews
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.


