New to Newark/element14? Start here
2013/10/17

Spotted an Error? Print Page Share this page

MADER - L046.1088 - T-FITTING, 3MM

MADERL046.1088
Image is for illustrative purposes only.
Please refer to product description
Manufacturer:
MADER
Newark Part Number:
42M2305
Manufacturer Part No:
L046.1088

Technical Data Sheet (439.64KB) EN
Technical Data Sheet (439.64KB) EN

Product Information
  • T-FITTING, 3MM
  • Fitting Type: Tee
  • Bore Size: 2.3mm
  • External Diameter: 26.5mm
  • Thread Size - Metric: (Not Available)
  • External Length / Height: 17.2mm
  • Internal Diameter: 2.3mm
  • Material: brass and plastic
  • Operating Pressure Min: 0bar
  • RoHS Compliant: NA
Find Similar Products grouped by common attributes

Availability

Availability: 13

One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock
 - Non-Cancellable/Non-Returnable



Freight Charge: $20.00 once per order

13 available for delivery in 5-7 business days
(Continental US Only)

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $2.74  

  1. Qty

Price

Qty Price
1  - 99 $2.74
100  - 249 $2.46
250  - 499 $2.24
500  - 999 $2.07
1000+  $1.53
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(MADER) OR (Fittings) OR (L046.1088)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----