Image is for illustrative purposes only.
Please refer to product description
Please refer to product description
- Manufacturer:
- MADER
- Newark Part Number:
- 34M7204
- Manufacturer Part No:
- L008.0037
-
- Technical Data Sheet (4.33MB) EN
Product Information
- BALL VALVE, MINI, G1/2I X A
- Valve Type: Flow Control
- Connection Size: 9mm
- Operating Pressure Max: 40bar
- Operating Temperature Min: -15°C
- Operating Temperature Max: 100°C
- External Width: 50mm
- Fixing Centres: 25mm
- Height: 36mm
- RoHS Compliant: NA
Availability
|
Availability:
2
|
One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock - Non-Cancellable/Non-Returnable
Freight Charge: $20.00 once per order
2 available for delivery in 5-7 business days
(Continental US Only)
(Continental US Only)
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price: $14.60
Price
| Qty | Price |
|---|---|
| 1 - 49 | $14.60 |
| 50 - 99 | $13.19 |
| 100 - 249 | $12.15 |
| 250 - 499 | $11.19 |
| 500+ | $10.46 |
|
|
Customer Reviews
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.


