New to Newark/element14? Start here
2013/10/17

Spotted an Error? Print Page Share this page

MADER - L008.0036 - BALL VALVE, MINI, G3/8I X A

MADERL008.0036
Image is for illustrative purposes only.
Please refer to product description
Manufacturer:
MADER
Newark Part Number:
61M7629
Manufacturer Part No:
L008.0036

Technical Data Sheet (4.33MB) EN
Technical Data Sheet (4.33MB) EN

Product Information
  • BALL VALVE, MINI, G3/8I X A
  • Valve Type: Flow Control
  • Connection Size: 7mm
  • Operating Pressure Max: 40bar
  • Operating Temperature Min: -15°C
  • Operating Temperature Max: 100°C
  • External Width: 45mm
  • Fixing Centres: 25mm
  • Height: 34mm
  • RoHS Compliant: NA
Find Similar Products grouped by common attributes

Availability

Availability: 10

One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock
 - Non-Cancellable/Non-Returnable



Freight Charge: $20.00 once per order

10 available for delivery in 5-7 business days
(Continental US Only)

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $14.54  

  1. Qty

Price

Qty Price
1  - 49 $14.54
50  - 99 $13.14
100  - 249 $12.10
250  - 499 $11.15
500+  $10.42
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(MADER) OR (Pneumatic Valves - Shut Off) OR (L008.0036)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----