MACROMATIC CONTROLS  VAKPU  RELAY, VOLTAGE SENSING, SPDT, 240VAC

MACROMATIC CONTROLS VAKPU

Image is for illustrative purposes only. Please refer to product description.

Product Overview


The VAKPU is a Voltage Monitor Relay with SPDT contact. This VAKPU-series relay provides over/undervoltage protection. Wide range of user-adjustable pick-up and drop-out settings. LED indicates output relay status, socket mount and quick-connect terminals.
  • Compact plug-in case utilizing industry standard 8 pin octal socket
  • Red steady for relay energized, green steady for relay off, green rapid flash for power-up mode
  • Independently adjustable time delay on pick-up and drop-out
  • 100000 operations Electrical life
  • -28 to 65°C Operating temperature range

Applications

Industrial

Product Range

Back to top

Product Specifications, Documents & More


  • Approvals & Standards: UL
  • Contact Configuration: SPDT
  • Contact Current: 10A
  • Contact Voltage VAC: 240V
  • Contact Voltage VDC: 30V
  • Control Voltage Type: AC
  • Power Consumption: 3VA
  • Product Range: VAKPU Series
  • Relay Mounting: Socket
  • Relay Terminals: Quick Connect
  • SVHC: To Be Advised
  • Supply Voltage Max: 240VAC

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  131/1718
  •  132/1712

Availability

Availability: No Longer Manufactured


Substitutes

  • 56Y1382 - VOLT MONITORING RELAY, 240VAC

Price

Pricing is unavailable. Please contact customer services.

 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
4 years ago
by
z94478
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Yes it is a absolute match.
4 years ago
by
TechGTC
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:22:48.775-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_33M7490, prod, sort_default
1 of 1
Back to top

Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Upgrade
56Y1382
VAKP240A

VAKP240A

MACROMATIC CONTROLS

VOLT MONITORING RELAY, 240VAC

Awaiting Delivery

Price for: Each 1

1+ $101.58 15+ $96.65 25+ $92.21 50+ $86.79

Buy
 
Check more stock
    More stock available week commencing 3/7/16
Contact me when back in stock

Customers Also Bought