Low

VAKP012D - 

Voltage Monitoring Relay, VA Series, DPDT, 10 A, Socket, 240 VAC, Quick Connect

VAKP012D - Voltage Monitoring Relay, VA Series, DPDT, 10 A, Socket, 240 VAC, Quick Connect

The actual product may differ from image shown

Manufacturer Part No:
VAKP012D
Newark Part No.:
43K4405
Product Range
VA Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
VA Series
:
DPDT
:
10A
:
Socket
:
240VAC
:
Quick Connect
:
30VDC
:
12VDC
:
3VA
:
CE, UL
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The VAKP012D is a 12VDC over/under Voltage Relay with DPDT contacts. This relay provides protection to equipment where an over or under-voltage condition is potentially damaging. They are designed to operate when the operating voltage reaches a preset value and drop-out when the operating voltage drops to a level below the preset value. The pick-up voltage setting is user-adjustable from 75 to 115% of the nominal voltage rating. As standard, the VAP Series has a drop-out voltage setting fixed at 95% of the pick-up voltage setting. The relay energizes when the monitored voltage is above the pick-up setting. The relay de-energizes when the monitored voltage is below the drop-out setting for a period longer than the dropout time delay (t), which is adjustable from 0.5 to 10 seconds.
  • Monitors AC single phase and DC voltages
  • LED indicates output relay status
  • Compact plug-in case utilizing industry standard 8-pin octal socket

Applications

Industrial

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

14 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/11/18
$79.47 $ 79.47
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $93.49
15 + $88.95
25 + $84.86
50 + $79.87
100 + $77.60
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.