Low

MACROMATIC CONTROLS  SS-8568-06  Time Delay Relay, 0.5 s, 15 s, SPDT, 5 A

MACROMATIC CONTROLS SS-8568-06
Manufacturer Part No:
SS-8568-06
Newark Part No.:
29M7951
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The SS-8568-06 is a non-programmable Time Delay Relay with OFF delay function and 0.5 to 15 seconds timing range. The timing sequence must be initiated only after input power is applied to unit. Minimum required trigger switch closure time is 0.1 seconds.
  • Compact, economical design
  • Uses industry-standard 8-pin octal sockets

 

Product Information

Contact Voltage VDC:
-
Time Min:
0.5s
Time Max:
15s
Product Range:
-
Contact Configuration:
SPDT
Contact Current:
5A
Relay Mounting:
Socket
Contact Voltage VAC:
120VAC
Relay Terminals:
Quick Connect
Nom Input Voltage:
24V
Timing Adjustment:
Knob
Approvals & Standards:
UL
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Industrial
  • Clock & Timing

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Analog Timer, Multi Mode, GT3A Series, Multifunction, 16 Ranges, 0.1 s, 180 h, 2 Changeover Relays

IDEC

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Price for: Each

1+ $72.03 25+ $64.32 50+ $60.97 100+ $57.96 More pricing

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.