Low

MACROMATIC CONTROLS  SS-6268-06  Time Delay Relay, 0.5 s, 15 s, SPDT, 5 A

MACROMATIC CONTROLS SS-6268-06
Technical Data Sheet (338.74KB) EN See all Technical Docs

The actual product may differ from image shown

Product Overview

The SS-6268-06 is a non-programmable compact Time Delay Relay with SPDT contact configuration and 8-pin octal wiring/socket. ON DELAY - delay on operate delay on make, upon application of input voltage, the time delay (t) begins. At the end of the time delay (t), the output is energized. Input voltage must be removed to reset the time delay relay and de-energize the output.
  • <3VA Load (burden)
  • +10/-15% of Nominal at 50/60Hz AC operation voltage tolerance
  • +10/-15% of Nominal DC operation voltage tolerance
  • +5%, -0% Maximum setting accuracy (adjustable)
  • +0%, -50% Minimum setting accuracy (adjustable)
  • 5A at 120VAC/28VDC, 1/6HP at 120VAC Output contacts
  • 0 to 60°C Operating temperature range
Any time delay relay that is designed to be initiated with a dry contact control switch trigger could be damaged if voltage is applied to the trigger switch terminals.

 

Product Information

Contact Voltage VDC:
-
Time Min:
0.5s
Time Max:
15s
Product Range:
-
Contact Configuration:
SPDT
Contact Current:
5A
Relay Mounting:
Socket
Contact Voltage VAC:
120VAC
Relay Terminals:
Quick Connect
Nom Input Voltage:
24V
Timing Adjustment:
Knob
Approvals & Standards:
UL
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Industrial

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.