Low

MACROMATIC CONTROLS  SS-6262-06  Time Delay Relay, 0.5 s, 15 s, SPDT, 5 A

MACROMATIC CONTROLS SS-6262-06
Manufacturer Part No:
SS-6262-06
Newark Part No.:
29M7944
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The SS-6262-06 is a non-programmable compact Time Delay Relay with SPDT contact configuration and 8-pin octal wiring/socket. ON DELAY - delay on operate delay on make, upon application of input voltage, the time delay (t) begins. At the end of the time del...
  • <3VA Load (burden)
  • +10/-15% of Nominal at 50/60Hz AC operation voltage tolerance
  • +10/-15% of Nominal DC operation voltage tolerance
  • +5%, -0% Maximum setting accuracy (adjustable)
  • +0%, -50% Minimum setting accuracy (adjustable)
  • 5A at 120VAC/28VDC, 1/6HP at 120VAC Output contacts
  • 0 to 60°C Operating temperature range
Any time delay relay that is designed to be initiated with a dry contact control switch trigger could be damaged if voltage is applied to the trigger switch terminals.

 

Product Information

Contact Voltage VDC:
-
Time Min:
0.5s
Time Max:
15s
Product Range:
-
Contact Configuration:
SPDT
Contact Current:
5A
Relay Mounting:
Socket
Contact Voltage VAC:
120VAC
Relay Terminals:
Quick Connect
Nom Input Voltage:
120VAC
Timing Adjustment:
Knob
Approvals & Standards:
UL
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Industrial

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.