Low

MACROMATIC CONTROLS  CUP10A22  Current Monitoring Relay, CU Series, SPST-NO, SPST-NC, 10 A, Socket, 240 VAC, Quick Connect

MACROMATIC CONTROLS CUP10A22
Manufacturer Part No:
CUP10A22
Newark Part No.:
43K3018
Product Range
CU Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Product Range:
CU Series
Contact Configuration:
SPST-NO, SPST-NC
Contact Current:
10A
Relay Mounting:
Socket
Contact Voltage VAC:
240VAC
Relay Terminals:
Quick Connect
Contact Voltage VDC:
30VDC
Supply Voltage Max:
120VAC
Current Monitoring Range Min:
1A
Current Monitoring Range Max:
10A
Power Consumption:
-
Approvals & Standards:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor