Low

MACROMATIC CONTROLS  ARP240A2  ALTERNATING LOAD RELAY

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • SVHC: To Be Advised

Availability

Availability:  0

Supplier Direct Ship Continental US Only

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $99.61

Buy

Price

Quantity List Price
1 - 9 $99.61
10 - 24 $92.53
25 - 49 $86.46
50 - 99 $83.43
100 - 999999999 $80.39

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
28C3428
LJR2 220A

LJR2 220A

CROUZET CONTROL TECHNOLOGIES

ALTRNTNG RLY, 11-PIN, 220VAC

ALTRNTNG RLY, 11-PIN, 220VAC

  Write a Review | Ask a Question

0

1+ $127.65 5+ $110.99

Buy
    Supplier lead time 19 days

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought