MACROMATIC CONTROLS  ARP024A3  Power Relay, ARP Series, DPDT, 24 VAC, 10 A, Socket

MACROMATIC CONTROLS ARP024A3

Image is for illustrative purposes only. Please refer to product description.

Product Overview


Product Range

Back to top

Product Information


  • Product Range ARP Series
  • Contact Configuration DPDT
  • Coil Voltage 24VAC
  • Contact Current 10A
  • Relay Mounting Socket
  • Coil Type -
  • Contact Voltage VAC 240V
  • Relay Type Alternating Load
  • Relay Terminals Quick Connect
  • Contact Voltage VDC 30V
  • Contact Material -
  • Coil Resistance -
  • Approvals & Standards CE, CSA, UL
  • SVHC To Be Advised

Availability

Availability:  0

Supplier Direct Ship Continental US Only

Non-Cancelable / Non Returnable

Price for: Each

Minimum order quantity: 1

Order multiple quantity: 1

Price: $102.72 $102.72

Buy

Price

Quantity List Price
1 - 9 $102.72
10 - 24 $95.42
25 - 49 $89.16
50 - 99 $86.04
100+ $82.91
 
 
Low

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
16F1127
ARP024A3R

ARP024A3R

MACROMATIC CONTROLS

Power Relay, ARP Series, DPDT, 24 VAC, 10 A, Socket

Availability:​ 0

Price for: Each

1+ $97.89 15+ $90.87 25+ $82.33 50+ $78.32 More pricing

Buy
    More stock available week commencing 5/16/16

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought