Low

MACROMATIC CONTROLS  ARP012A6R  Power Relay, SPDT, 12 VAC, 10 A, ARP Series, Socket

MACROMATIC CONTROLS ARP012A6R
Manufacturer Part No:
ARP012A6R
Newark Part No.:
28B2264
Product Range
ARP Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Contact Configuration:
SPDT
Coil Voltage:
12VAC
Contact Current:
10A
Product Range:
ARP Series
Relay Mounting:
Socket
Coil Type:
-
Contact Voltage VAC:
240VAC
Relay Type:
Alternating Load
Relay Terminals:
Quick Connect
Contact Voltage VDC:
30VDC
Contact Material:
-
Coil Resistance:
-
Approvals & Standards:
CE, CSA, UL
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products