MACROMATIC CONTROLS  ARP012A6  Relay, ARP Series, Alternating Load, SPDT, 12 VAC, 10 A

MACROMATIC CONTROLS ARP012A6

Image is for illustrative purposes only. Please refer to product description.

Product Overview


Product Range

Back to top

Product Specifications, Documents & More


  • Approvals & Standards: CE, CSA, UL
  • Coil Resistance: -
  • Coil Type: -
  • Coil Voltage: 12VAC
  • Contact Configuration: SPDT
  • Contact Current: 10A
  • Contact Material: -
  • Contact Voltage VAC: 240V
  • Contact Voltage VDC: 30V
  • Product Range: ARP Series
  • Relay Mounting: Socket
  • Relay Terminals: Quick Connect
  • Relay Type: Alternating Load
  • SVHC: To Be Advised

Availability

Availability:  0

Supplier Direct Ship Continental US Only

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $102.72 $102.72

Buy

Price

Quantity List Price
1 - 9 $102.72
10 - 24 $95.42
25 - 49 $89.16
50 - 99 $86.04
100+ $82.91
 
 
Low

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought