Low

70170-D - 

Relay Socket, DIN Rail, Screwless Clamp, 11 Pins, 10 A, 300 V

70170-D - Relay Socket, DIN Rail, Screwless Clamp, 11 Pins, 10 A, 300 V

The actual product may differ from image shown

Manufacturer Part No:
70170-D
Newark Part No.:
04M6768
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
DIN Rail
:
Screwless Clamp
:
11Pins
:
10A
:
300V
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 70170-D is a 11-pin Octal Socket, DIN rail mount, 300V/10A rated, 12 to 22AWG wire size, pressure wire clamp termination.
  • Recommended tightening torque of 6 to 7-inch.lbs

Applications

Industrial

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

POTTER&BRUMFIELD - TE CONNECTIVITY

Relay Socket, Panel, Screw, 8 Pins, 10 A, 240 VAC

2,566 in stock
Add

POTTER&BRUMFIELD - TE CONNECTIVITY

Relay Socket, DIN Rail, Screw, 11 Pins, 10 A, 240 VAC

901 in stock

Each

1+ $7.92 10+ $6.94 25+ $6.65 50+ $6.36

Add

OMRON INDUSTRIAL AUTOMATION

Relay Socket, DIN Rail, Screw, 8 Pins, 15 A, 110 VAC, LY Series

454 in stock

Each

1+ $7.78 5+ $7.04 10+ $6.82 25+ $6.28 More Pricing...

Add

POTTER&BRUMFIELD - TE CONNECTIVITY

Relay Socket, Panel, Screw, 11 Pins, 10 A, 240 VAC

1,069 in stock
Add

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times

56 Further stock expected to ship on Jan 25, 2018

61 Further stock expected to ship on Feb 4, 2018

More stock available week commencing 2/12/18

Contact me when back in stock

Alternatives Available

57F3431 - Relay Socket, Panel, Screw, 8 Pins, 10 A, 240 VAC

10M6441 - Relay Socket, DIN Rail, Panel, Screw, 8 Pins, 15 A, 300 V

13M2862 - Relay Socket, DIN Rail, Screw, 8 Pins, 10 A, 300 V

View all alternatives / recommendations
$14.52 $ 14.52
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $14.52
15 + $13.90
25 + $13.28
50 + $12.72
100 + $11.13