Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.123 |
| 5000+ | $0.118 |
| 10000+ | $0.113 |
Price for:Each
Minimum: 2500
Multiple: 100
$307.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 9190-3 is a black binding head Machine Screw made of brass body with nickel plating. It is ideal for quick identification of screw terminal. The head is painted color and provides reliable electrical contact to terminal. It features reduces errors in wiring of cables and 6-32 thread size.
- For screw terminals with colored screws installed
Applications
Industrial
Technical Specifications
Thread Size - Metric
-
Screw Length
6.3mm
Fastener Plating
Nickel
Product Range
-
Thread Size - Imperial
6-32
Fastener Material
Brass
Screw Head Style
Binder Head Slotted
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability