Low

LF0D150 - 

Lamp, 120 V, 150 W

LUXO LF0D150
LUXO LF0D150
LUXO LF0D150

The actual product may differ from image shown

Manufacturer:
LUXO LUXO
Manufacturer Part No:
LF0D150
Newark Part No.:
26C0944
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
150W
:
-
:
120V
:
-
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The LF0D150 is a Fibre Optic Illuminator features a dimmable 150W halogen light source which produces up to 6450 foot candles at 4.5-inch working distance. A dimmer switch enables an operator to select the exact amount of light desired. Even for sensitive jobs such as wire bonding or soldering of fine-pitch components, it delivers plenty of light. The LFOD150 can be placed on the work surface in its conventional position, facing the operator or since there are rubber feet on its back, placed in a vertical position to occupy an even smaller footprint.

Applications

Lighting

Associated Products

Compare Selected