Low

LUXO  17847LG  MAGNIFIER, INSPECTION, ILLUMINATED

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: LUXO
  • Newark Part No.: 52F8883
  • Manufacturer Part No 17847LG

Product Information


  • Arm Length: 762mm
  • For Use With: -
  • Magnification: 3.5X
  • Plug Type: US
  • SVHC: To Be Advised
  • Tool Body Material: ABS

Find similar products  grouped by common attribute

This product also features on the following pages and catalog editions:

  •  /
  •  130/2133
  •  131/2133

Availability

Availability: No Longer Manufactured


Substitutes

  • 87W8056 - LUXO-18847LG-MAGNIFIER, WAVE LED, K ARM, 30", 1.88X

Price

Pricing is unavailable. Please contact customer services.

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Can you suggest a edge mount bracket for wave+plus magnifier (part number 17847LG)?
2 years, 1 month ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested edge miount bracket part number is 50020LG from LUXO. It is AH-edge mount bracket for mounting products to horizontal surfaces 70 mm maximum opening. It is for use with magnifiers, industrial task lights or task lights for medical facilities only.
2 years, 1 month ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
1 of 1
Back to top

Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Upgrade
87W8056
18847LG

18847LG

LUXO

MAGNIFIER, WAVE LED, K ARM, 30", 1.88X

MAGNIFIER, WAVE LED, K ARM, 30", 1.88X; Arm Length:762mm; For Use With:Industrial, Manufacturing & Laboratory Environments; Magnification:1.88X; Plug Type:-; Tool Body Material:-

  Write a Review | Ask a Question

Not Currently Stocked

1+ $500.00

Not Currently Stocked

Customers Also Bought