Low

LUXO  16401  LAMP, INSPECTION, 4W

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: LUXO
  • Newark Part No.: 44F1260
  • Manufacturer Part No 16401

Product Information


  • Lamp Base Type: Bi Pin
  • Length: -
  • Lens Diameter: -
  • Light Source: Fluorescent
  • Power Rating: 4W
  • SVHC: No SVHC (16-Dec-2013)
  • Supply Voltage: -

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/2132

Availability

Availability:  2


  • 2 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 15 days

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $340.00

Buy

Price

Quantity List Price
1+ $340.00

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought