Low

LXW8-PW50 - 

REBEL ES WHITE 5000K

LXW8-PW50 - REBEL ES WHITE 5000K

The actual product may differ from image shown

Manufacturer:
LUMILEDS LUMILEDS
Manufacturer Part No:
LXW8-PW50
Newark Part No.:
75T7438
Product Range
LUXEON Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Cool White
:
85
:
-
:
200lm
:
700mA
:
120°
:
2.9V
:
5000 K
:
4.49mm
:
3.05mm
:
1812
:
-
:
-
:
-
:
Dome
:
1.98mm
:
LUXEON Series
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The LXW8-PW50 is a 5000K surface mount LED delivers high lumen performance and efficacy to address the need for more efficient lighting solutions. The LUXEON® Rebel ES is a high flux and high gives you the flexibility to design luminaires and lamps for outdoor and industrial lighting applications. It is tested and binned at 700mA with current pulse duration of 20ms. It features 160° total included angle and 120° viewing angle.
  • Require high lumen output
  • Deliver high quality light that people appreciate
  • Extensive applications ecosystem for easy design-in and quick ROI

Applications

LED Lighting, Industrial

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Manufactured

No longer stocked:: No Longer Manufactured:: true

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.