Low

LXS8-PW40 - 

LED, LUXEON, S, 4000K, CCT

LXS8-PW40 - LED, LUXEON, S, 4000K, CCT

The actual product may differ from image shown

Manufacturer:
LUMILEDS LUMILEDS
Manufacturer Part No:
LXS8-PW40
Newark Part No.:
45W6287
Product Range
LUXEON S Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Neutral White
:
80
:
-
:
1450lm
:
700mA
:
105°
:
27V
:
4000 K
:
13.87mm
:
12.87mm
:
SMD-2, No Lead, Exposed Pad
:
-
:
-
:
-
:
Dome
:
6.09mm
:
LUXEON S Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The LUXEON S series High Brightness LED is a rigid fully integrated solution optimized for lighting applications requiring punch for high centre beam intensity and uniformity. The turnkey solution minimizes time to market and simplifies supply chain by reducing optical and mechanical design efforts with electrical connectors. Combined with LUXEON Z ES LEDs, LUXEON S provides the same powerful optical performance guaranteed by LU XEON LEDs. The overall solution delivers optimized performance in combination with the quality of light needed for distributed light source applications.
  • 1000 to 8000 lumen packages for a range of options Architectural
  • Greater than 80 R9, lights merchandises up with vivid colour Spotlights
  • 3-step MacAdam ellipse colour binning ensures uniform optical performance
  • On board connectors allow solderless assembly
  • High efficacy for sustainable design
  • UL approved solderless mounting clamp for simple assembly

Applications

LED Lighting, Industrial

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Manufactured

No longer stocked:: No Longer Manufactured:: true

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.