Low

LXML-PM01-0080 - 

LED, HIGH BRIGHTNESS, GREEN, 145LM

LXML-PM01-0080 - LED, HIGH BRIGHTNESS, GREEN, 145LM

The actual product may differ from image shown

Manufacturer:
LUMILEDS LUMILEDS
Manufacturer Part No:
LXML-PM01-0080
Newark Part No.:
53M8199
Product Range
LUXEON Rebel Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Green
:
80lm
:
350mA
:
125°
:
2.9V
:
4.61mm
:
3.17mm
:
1812
:
86lm/W
:
Dome
:
2.1mm
:
LUXEON Rebel Series
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The LUXEON Rebel series High Brightness LED with full colour palette for a wider spectrum range. The LUXEON Rebel Colours of LUXEON Rebel and LUXEON Rebel ES has leading light output, colour stability, flux density and clear saturated colours. The colour LEDs are ideal for a wide variety of lighting, signalling, signage and entertainment applications. Every LUXEON Rebel and LUXEON Rebel ES emitter has built-in quality, reliability, lumen maintenance and the ease of manufacturing needed to create a superior high quality light. The colour portfolio gives designers an endless pallet of colours to work with, adding interest, dimension and liveliness to all your lighting project.
  • Full colour pallet for a wider spectrum range
  • Highest efficacy available for colours allows for lower power consumption
  • High flux and leading hot and cold performance for saturated colours
  • Fully developed ecosystem for LUXEON Rebel platforms

Applications

LED Lighting, Signalling

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$5.73 $ 5.73
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $5.73
10 + $4.88
25 + $4.15
100 + $3.59
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There are 4 questions : 4 answers on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Sort by
Details: 
Looking for a suitable driver module which can be used to drive LED (part number LXML-PM01-0080)
1 year, 9 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of LED driver which can be used to drive this LED is LDU1416S1000 from XP Power.
1 year, 9 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Can you suggest the part number of 3 source lens array which can be used with LED (part number LXML-PM01-0080) so that viewing angle can be reduced to 28°
1 year, 9 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of 28° lens is C11711_ANNA-40-3-M from Ledil. This Lens can house three LUXEON Rebel leds from Philips, and reduces the viewing angle of LED from 125° to 28°.
1 year, 9 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Can you suggest the part number of 4 source lens array which can be used with LED (part number LXML-PM01-0080) so that viewing angle can be reduced to 18°
1 year, 9 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of 18° lens is C11793_ANNA-40-4-Sfrom Ledil. This Lens can house four LUXEON Rebel leds from Philips, and reduces the viewing angle of LED from 125° to 18°.
1 year, 9 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Can you suggest the part number of 3 source lens array which can be used with LED (part number LXML-PM01-0080) so that viewing angle can be reduced to 36°
1 year, 9 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of 36° lens is C11712_ANNA-40-3-W from Ledil. This Lens can house three LUXEON Rebel leds from Philips, and reduces the viewing angle of LED from 125° to 36°.
1 year, 9 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:22:48.020-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_53M8199, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.