Low

LUMILEDS  LXML-PE01-0070  LED, HIGH BRIGHTNESS, CYAN, 130LM

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: LUMILEDS
  • Newark Part No.: 53M8191
  • Manufacturer Part No LXML-PE01-0070

Product Information


  • Forward Current @ Test: 700mA
  • Forward Current If Max: 1A
  • Forward Voltage @ Test: 3.25V
  • LED Color: Cyan
  • LED Mounting: SMD
  • Luminous Flux @ Max: 120lm
  • Luminous Flux @ Test: 133lm
  • Luminous Intensity @ Test: -
  • MSL: -
  • No. of Pins: 3
  • Operating Temperature Max: 135°C
  • Operating Temperature Min: -40°C
  • Opto Case Style: -
  • Packaging: Cut Tape
  • Product Range: LUXEON Rebel Series
  • SVHC: To Be Advised
  • Viewing Angle: 125°
  • Wavelength Typ: 505nm

Availability

Availability:  8

(Available until stock is exhausted)


  • 8 in stock for same day shipping

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $5.82

Buy

Price

Quantity List Price
1 - 9 $5.82
10 - 24 $4.96
25 - 99 $4.21
100+ $3.64

Legislation and Environmental


Back to top

Similar Products


Back to top

Customer Reviews


Customer Q&A Exchange


(There are 4 questions : 4 answers on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Sort by
Details: 
Looking for a suitable driver module which can be used to drive LED (part number LXML-PE01-0070)
10 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of LED driver which can be used to drive this LED is LDU1416S1000 from XP Power.
10 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Can you suggest the part number of 3 source lens array which can be used with LED (part number LXML-PE01-0070) so that viewing angle can be reduced to 28°
10 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of 28° lens is C11711_ANNA-40-3-M from Ledil. This Lens can house three LUXEON Rebel leds from Philips, and reduces the viewing angle of LED from 125° to 28°.
10 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Can you suggest the part number of 3 source lens array which can be used with LED (part number LXML-PE01-0070) so that viewing angle can be reduced to 36°
10 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of 36° lens is C11712_ANNA-40-3-W from Ledil. This Lens can house three LUXEON Rebel leds from Philips, and reduces the viewing angle of LED from 125° to 36°.
10 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Can you suggest the part number of 4 source lens array which can be used with LED (part number LXML-PE01-0070) so that viewing angle can be reduced to 18°
10 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of 18° lens is C11793_ANNA-40-4-Sfrom Ledil. This Lens can house four LUXEON Rebel leds from Philips, and reduces the viewing angle of LED from 125° to 18°.
10 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
1 of 1
Back to top

Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought