Low

LUMILEDS  LXK8-PW30-0016  High Brightness LED, LUXEON K Series, Warm White, 100 °, 1500 lm, 3000 K, 1.05 A

LUMILEDS LXK8-PW30-0016
Manufacturer:
LUMILEDS LUMILEDS
Manufacturer Part No:
LXK8-PW30-0016
Newark Part No.:
43W6033
Product Range
LUXEON K Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Product Range:
LUXEON K Series
LED Color:
Warm White
Viewing Angle:
100°
Luminous Flux @ Test:
1500lm
CCT:
3000K
Forward Current If Max:
1.05A
Forward Voltage @ Test:
42V
Forward Current @ Test:
350mA
Packaging:
Each
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Independent Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.