Low

LUMILEDS  LXH7-FW50  High Brightness LED, LUXEON T Series, White, 5000 K, 348 lm, 1 A, 1.2 A

LUMILEDS LXH7-FW50
Manufacturer:
LUMILEDS LUMILEDS
Manufacturer Part No:
LXH7-FW50
Newark Part No.:
18X1806
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Information

Product Range:
LUXEON T Series
LED Color:
White
Viewing Angle:
120°
Luminous Flux @ Test:
348lm
CCT:
5000K
Forward Current If Max:
1.2A
Forward Voltage @ Test:
2.86V
Forward Current @ Test:
1A
Packaging:
Each
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Independent Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.