Low

LUMILEDS  LXH7-FW40  High Brightness LED, LUXEON T Series, White, 4000 K, 340 lm, 1 A, 1.2 A

LUMILEDS LXH7-FW40
Manufacturer:
LUMILEDS LUMILEDS
Manufacturer Part No:
LXH7-FW40
Newark Part No.:
18X1805
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Product Range:
LED Color:
Viewing Angle:
Luminous Flux @ Test:
CCT:
Forward Current If Max:
Forward Voltage @ Test:
Forward Current @ Test:
Packaging:

Legislation and Environmental

RoHS Compliant:
Yes
Independent Distributor