Low

LUMILEDS  L1T2-5070000000000  High Brightness LED, LUXEON TX Series, White, 5000 K, 369 lm, 1 A, 1.2 A

LUMILEDS L1T2-5070000000000
Technical Data Sheet (1.30MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Product Range:
LUXEON TX Series
LED Color:
White
Viewing Angle:
120°
Luminous Flux @ Test:
369lm
CCT:
5000K
Forward Current If Max:
1.2A
Forward Voltage @ Test:
2.86V
Forward Current @ Test:
1A
Packaging:
Each
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Independent Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.