Low

LUMILEDS  L1T2-2780300000000  High Brightness LED, LUXEON TX Series, White, 2700 K, 289 lm, 1 A, 1.2 A

LUMILEDS L1T2-2780300000000
Manufacturer:
LUMILEDS LUMILEDS
Manufacturer Part No:
L1T2-2780300000000
Newark Part No.:
18X1808
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Product Range:
LUXEON TX Series
LED Color:
White
Viewing Angle:
120°
Luminous Flux @ Test:
289lm
CCT:
2700K
Forward Current If Max:
1.2A
Forward Voltage @ Test:
2.86V
Forward Current @ Test:
1A
Packaging:
Each
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Independent Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.