Low

PHILIPS LIGHTING  929000676403  LED, FORTIMO, SLM 2000 25W, 840 L19 G2

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: PHILIPS LIGHTING
  • Newark Part No.: 45W6628
  • Manufacturer Part No 929000676403

Product Information


  • CCT: 3975K
  • Forward Current @ Test: -
  • LED Color: Neutral White
  • LED Module Type: LED + Housing
  • Luminous Flux @ Max: 2000lm
  • Luminous Flux @ Test: -
  • MSL: -
  • Packaging: Each
  • Power Module Configuration: Circular
  • Power Rating: 20W
  • SVHC: To Be Advised
  • Series: Fortimo
  • Supply Voltage: -

Availability

Availability:  2

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 6/8/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $71.29

Buy

Price

Quantity List Price
1 - 9 $71.29
10 - 24 $65.32
25 - 99 $63.32
100+ $61.73

Legislation and Environmental


Back to top

Similar Products


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought