Low

PHILIPS LIGHTING  929000612703  LED, FORTIMO, SLM 1100 17W/835 14MM

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: PHILIPS LIGHTING
  • Newark Part No.: 45W6617
  • Manufacturer Part No 929000612703

Product Information


  • CCT: 3500K
  • Forward Current @ Test: -
  • LED Color: Warm White
  • LED Module Type: LED + Housing
  • Luminous Flux @ Max: 1100lm
  • Luminous Flux @ Test: -
  • MSL: -
  • Packaging: Each
  • Power Module Configuration: Circular
  • Power Rating: 18W
  • SVHC: To Be Advised
  • Series: Fortimo
  • Supply Voltage: 277V

Find similar products  grouped by common attribute

Availability

Availability:  1

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 4/13/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $49.77

Buy

Price

Quantity List Price
1 - 9 $49.77
10 - 24 $45.60
25 - 99 $44.21
100+ $43.10

PHILIPS LIGHTING-929000612703-LED, FORTIMO, SLM 1100 17W/835 14MM;LED, FORTIMO, SLM 1100 17W/835 14MM; Series:Fortimo; LED Module Type:LED + Housing; LED Colour:Warm White; CCT:3500K; Luminous Flux @ Test:-; Luminous Flux @ Max:1100lm; Power Rating:18W; Supply Voltage:277V; Forward Current @ ;RoHS Compliant: Yes

Legislation and Environmental


Back to top

Similar Products


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought