Low

PHILIPS LIGHTING  929000499103  LED, FORTIMO, TDLM, 1100, 18W,840

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: PHILIPS LIGHTING
  • Newark Part No.: 45W6613
  • Manufacturer Part No 929000499103

Product Information


  • CCT: 4000K
  • Forward Current @ Test: -
  • LED Color: Neutral White
  • LED Module Type: Plug & Play
  • Luminous Flux @ Max: -
  • Luminous Flux @ Test: -
  • MSL: -
  • Packaging: Each
  • Power Module Configuration: Circular
  • Power Rating: 18W
  • Series: Fortimo
  • Supply Voltage: 230V

Availability

Availability:  5

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 12/1/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $69.54

Buy

Price

Quantity List Price
1 - 9 $69.54
10 - 24 $63.71
25 - 99 $61.77
100+ $60.21

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought