Low

LUMIDRIVES  LSP1-R-025  LED MODULE, CIRCULAR, RED, 44LM

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: LUMIDRIVES
  • Newark Part No.: 53M8070
  • Manufacturer Part No LSP1-R-025

Product Information


  • Forward Current @ Test: 350mA
  • LED Color: Red
  • LED Module Type: Board + LED
  • Luminous Flux @ Max: -
  • Luminous Flux @ Test: 44lm
  • MSL: -
  • Operating Temperature Max: -
  • Operating Temperature Min: -
  • Packaging: Each
  • Power Module Configuration: Circular
  • Power Rating: 1.03W
  • SVHC: To Be Advised
  • Series: LUMISPOT
  • Supply Voltage: 2.95V
  • Wavelength Typ: 645nm

Availability

Availability:  4

(Available until stock is exhausted)


  • 4 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $9.23

Buy

Price

Quantity List Price Your Price
1 - 24 $16.05 Promotional price $9.23
25 - 49 $15.27 Promotional price $9.23
50 - 99 $14.56 Promotional price $9.23
100 - 249 $13.78 Promotional price $9.23
250+ $13.17 Promotional price $9.23

LUMIDRIVES-LSP1-R-025-LED MODULE, CIRCULAR, RED, 44LM;LED MODULE, CIRCULAR, RED, 44LM; Series:LUMISPOT; LED Module Type:Board + LED; LED Colour:Red; Wavelength Typ:645nm; Luminous Flux @ Test:44lm; Luminous Flux @ Max:-; Power Module Configuration:Circular; Supply Voltage:2.95V; MSL:- ;RoHS Compliant: Yes

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Looking for a suitable LED driver for LED (part number LSP1-R-025).
9 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of LED driver which can be used to drive this LED is LPV-35-12 from Mean Well.
9 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
1 of 1
Back to top

Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought