Low

LUMIDRIVES  LK1-1-WW  LINKLED MODULE, 1W, WHITE

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: LUMIDRIVES
  • Newark Part No.: 13M1660
  • Manufacturer Part No LK1-1-WW

Product Information


  • CCT: 3800K
  • Forward Current @ Test: 350mA
  • LED Color: Warm White
  • LED Module Type: LED + Housing
  • Luminous Flux @ Max: -
  • Luminous Flux @ Test: 20lm
  • MSL: -
  • Operating Temperature Max: -
  • Operating Temperature Min: -
  • Packaging: Each
  • Power Module Configuration: Light Bar
  • Power Rating: 1.2W
  • Product Range: LinkLED Series
  • SVHC: No SVHC (17-Dec-2014)
  • Supply Voltage: 3.42V

Availability

Availability:  46

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 9/21/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $23.56

Buy

Price

Quantity List Price
1 - 24 $23.56
25 - 49 $22.43
50 - 99 $21.37
100 - 249 $20.23
250+ $19.34

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought