New to Newark/element14? Start here
2013/08/13

Spotted an Error? Print Page Share this page

LUMIDRIVES - LK-3-RGB - LINKLED MODULE, RGB

LUMIDRIVESLK-3-RGB
Image is for illustrative purposes only.
Please refer to product description
Manufacturer:
LUMIDRIVES
Newark Part Number:
13M1650
Manufacturer Part No:
LK-3-RGB

Technical Data Sheet (101.02KB) EN
Technical Data Sheet (101.02KB) EN

Product Information
  • LINKLED MODULE, RGB
  • Series: LINKED
  • LED Module Type: Plug & Play
  • LED Colour: Red, Green, Royal Blue
  • Wavelength / Colour: R 645nm, G 550nm, RB 460nm
  • Luminous Flux / Colour: R 44lm, G 53lm
  • No. of LEDs: 3
  • Power Module
  • RoHS Compliant: Yes
Find Similar Products grouped by common attributes

Availability

Availability: 122

One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock
 - Non-Cancellable/Non-Returnable



Freight Charge: $20.00 once per order

122 available for delivery in 5-7 business days
(Continental US Only)

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $37.03  

  1. Qty

Price

Qty Price
1  - 24 $37.03
25  - 49 $35.18
50  - 99 $33.62
100  - 249 $32.48
250+  $25.21
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Accessories
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
LM-200LED

AMPROBE INSTRUMENTS

LED LIGHT METER, 40000LUX

Measurement Max:40000lx; Accuracy %:3%; External Height:38mm; External Width:63mm; External Depth:130mm ;

30
Price
For: 1 Each
1+
$109.95

30 available to ship today
CT4-100

LUMIDRIVES

LINKING LED CABLE, 0.1M, 48V

Voltage Rating:48V; Current Rating:350mA; Cable Length - Imperial:3.9"; Cable Length - Metric:100mm; Connector Type A:(Not Applicable);

0
Price
For: 1 Each
500+
$1.13

Non-StockedNon-Stocked products will ship with the lead time displayed.  - Non-Cancelable/Non-Returnable
(Lead Time 127 days)
LT3496IUFD#PBF

LINEAR TECHNOLOGY

IC, LED DRVR, QFN20

Topology:Boost, Buck, Buck-Boost; No. of Outputs:3; Output Current:750mA; Output Voltage:45V; Driver Case Style:QFN;

0
Price
For: 1 Each
1+
$8.52
25+
$6.06
100+
$4.94

Non-StockedNon-Stocked products will ship with the lead time displayed.  - Non-Cancelable/Non-Returnable
(Lead Time 72 days)
ZXLD1350ET5

DIODES INC.

IC, LED DRIVER, BUCK, TSOT-23-5

Topology:Buck (Step Down); No. of Outputs:1; Output Current:350mA; Output Voltage:30V; Driver Case Style:TSOT-23;

1160
Price
For: 1 Each
1+
$1.72
10+
$1.49
100+
$1.19
250+
$1.03
more...

One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock
 - Non-Cancellable/Non-Returnable


Freight Charge: $20.00 once per order

1160 available for delivery in 5-7 business days
(Continental US Only)
AP8800FNG-7

DIODES INC.

LED DRIVER, BUCK, 0.35A, 10DFN3030

Topology:Buck; No. of Outputs:1; Output Current:350mA; Driver Case Style:DFN; Input Voltage Min:8V;

1706
Price
For: 1 Each
1+
$1.60
10+
$1.39
100+
$1.11
250+
$0.966
more...

One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock
 - Non-Cancellable/Non-Returnable


Freight Charge: $20.00 once per order

1706 available for delivery in 5-7 business days
(Continental US Only)
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(LUMIDRIVES) OR (LED Modules Multicolor) OR (LK-3-RGB)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Accessories

AMPROBE INSTRUMENTS LM-200LED
1 Each
$109.95
1 Each
$1.13
LINEAR TECHNOLOGY LT3496IUFD#PBF
1 Each
$8.52