LUMIDRIVES  HL16-WW  LED Module, HL16 Series, LED + Housing, Warm White

LUMIDRIVES HL16-WW

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 34M6392
  • Manufacturer Part No HL16-WW

Product Overview


Product Range

Back to top

Product Specifications, Documents & More


  • CCT: -
  • Forward Current @ Test: 350mA
  • LED Color: Warm White
  • LED Module Type: LED + Housing
  • Luminous Flux @ Max: -
  • Luminous Flux @ Test: -
  • MSL: -
  • Operating Temperature Max: 40°C
  • Operating Temperature Min: -10°C
  • Packaging: Each
  • Power Module Configuration: Linked Light Engine
  • Power Rating: 3.6W
  • Product Range: HL16 Series
  • SVHC: To Be Advised
  • Supply Voltage: -

Availability

Availability:  3

Available until stock is exhausted


  • 3 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $11.08 $11.08

Buy

Price

Quantity List Price Your Price
1 - 24 $61.68
25 - 49 $58.43
50 - 99 $55.88
100 - 249 $54.03
250+ $41.97
 
 
Low

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought