Low

LUMIDRIVES  HL16-W  LED Module, HL16 Series, LED + Housing, Cool White, 42 lm

LUMIDRIVES HL16-W
Technical Data Sheet (2.46MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Product Range:
HL16 Series
LED Module Type:
LED + Housing
LED Color:
Cool White
CCT:
-
Luminous Flux @ Test:
42lm
Luminous Flux @ Max:
-
Power Rating:
3.6W
Supply Voltage:
-
Forward Current @ Test:
350mA
Power Module Configuration:
Linked Light Engine
Operating Temperature Min:
-10°C
Operating Temperature Max:
40°C
Packaging:
Each
MSL:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
RoHS Compliant:
Yes

Associated Products