Low

LUMIDRIVES  HL16-RGB  STRIP, LED, 3 LED, RED / GREEN / BLUE

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 20M5175
  • Manufacturer Part No HL16-RGB

Product Information


  • Forward Voltage @ Test: -
  • LED Color: Red, Green, Blue
  • LED Module Type: Board + LED
  • Luminous Flux / Color: R 32lm, G 42lm
  • Luminous Flux @ Max / Color: -
  • MSL: -
  • No. of LEDs: 3
  • Operating Temperature Max: 40°C
  • Operating Temperature Min: -10°C
  • Packaging: Each
  • Power Module Configuration: Linked Light Engine
  • Power Rating: 3.6W
  • SVHC: No SVHC (15-Jun-2015)
  • Supply Voltage: 240V
  • Wavelength / Color: -

Availability

Availability:  0

    More stock available week commencing 11/30/15

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 10

Order multiple quantity: 10


Pricing is unavailable. Please contact customer services.

Buy

Price

Pricing is unavailable. Please contact customer services.

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought