Low

LUMIDRIVES  HL16-RGB  LED, MR16, 3X1W, RGB

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: LUMIDRIVES
  • Newark Part No.: 34M6390
  • Manufacturer Part No HL16-RGB

Product Information


  • Forward Voltage @ Test: -
  • LED Color: Red, Green, Blue
  • LED Module Type: Board + LED
  • Luminous Flux / Color: R 32lm, G 42lm
  • MSL: -
  • No. of LEDs: 3
  • Operating Temperature Max: 40°C
  • Operating Temperature Min: -10°C
  • Packaging: Each
  • Power Module Configuration: Circular
  • Power Rating: 3W
  • SVHC: No SVHC (17-Dec-2014)
  • Series: HL SERIES
  • Supply Voltage: 240V
  • Wavelength / Color: -

Availability

Availability:  19

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 7/13/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $50.51

Buy

Price

Quantity List Price
1 - 24 $50.51
25 - 49 $47.85
50 - 99 $45.77
100 - 249 $44.25
250+ $34.37

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought