- Manufacturer:
- LUMEX
- Newark Part Number:
- 45W1711
- Manufacturer Part No:
- SSP-LB24USB24K10
-
- Technical Data Sheet (106.33KB) EN
Product Information
- LED LIGHT BAR, BLUE, 10W, 24VDC, 610MM
- Light Color: Blue
- Power Rating: 10W
- Supply Voltage: 24VDC
- Light Bar Length: 610mm
- IP Rating: IP66
- Light Supply Voltage: 24V DC
- RoHS Compliant: Yes
Availability
|
Availability:
0
|
Price For: 1 Each
Minimum Order Quantity: 60
Order Multiple Quantity: 60
Price: $128.10
Price
| Qty | Price |
|---|---|
| 60 | $128.10 |
| 120+ | $123.32 |
|
|
Legislation and Environmental
- RoHS Compliance: Yes


