Low

SSL-LX5093SYD - 

LED, QuasarBrite, Yellow, Through Hole, T-1 3/4 (5mm), 20 mA, 2.1 V, 590 nm

SSL-LX5093SYD - LED, QuasarBrite, Yellow, Through Hole, T-1 3/4 (5mm), 20 mA, 2.1 V, 590 nm

The actual product may differ from image shown

Manufacturer:
LUMEX LUMEX
Manufacturer Part No:
SSL-LX5093SYD
Newark Part No.:
20J2488
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The SSL-LX5093SYD is a round QuasarBrite Through-hole LED with yellow transparent lens.
  • 30mA Steady current
  • 105mW Power dissipation
  • -40 to 85°C Operating temperature range

Applications

Industrial

Product Information

:
Yellow
:
Through Hole
:
T-1 3/4 (5mm)
:
20mA
:
2.1V
:
590nm
:
300mcd
:
60°
:
Round
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

820 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 8/13/18
$0.64 $ 0.64
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.64
10 + $0.461
100 + $0.301
500 + $0.217
1000 + $0.17
2500 + $0.156
10000 + $0.141
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.