LUMEX  SSL-LX5093LID  LED, QuasarBrite, Red, T-1 3/4 (5mm), 635 nm, 2 V, 20 mA, 40 mcd

LUMEX SSL-LX5093LID

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 09J9315
  • Manufacturer Part No SSL-LX5093LID

Product Overview


The SSL-LX5093LID is a through-hole round LED with red diffused epoxy lens finish. The QuasarBrite™ family of LED offers 105mW power dissipation and -1.2mW/°C derate from 25°C.
  • -40 to 85°C Operating temperature range

Applications

LED Lighting
Back to top

Product Information


  • LED Color Red
  • LED Mounting Through Hole
  • Bulb Size T-1 3/4 (5mm)
  • Forward Current If 20mA
  • Forward Voltage 2V
  • Wavelength Typ 635nm
  • Luminous Intensity 40mcd
  • Viewing Angle 60°
  • Lens Shape Round
  • Packaging Each
  • Product Range -
  • MSL -
  • SVHC No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  131/1291
  •  132/1302

Availability

Availability:  2,086


  • 2,086 in stock for same day shipping
 
Check stock and lead times
    More stock available week commencing 6/27/16

Price for: Each

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.158 $0.158

Buy

Price

Quantity List Price
1 - 99 $0.158
100 - 499 $0.129
500 - 999 $0.109
1000 - 1999 $0.087
2000 - 4999 $0.076
5000 - 9999 $0.071
10000+ $0.066
 
 
Low

Legislation and Environmental


Back to top

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Customer Reviews


Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

Associated Products


Customers Also Bought