Low

SSL-LX3044PGD - 

LED, QuasarBrite, Green, Through Hole, T-1 (3mm), 20 mA, 2.2 V, 555 nm

SSL-LX3044PGD - LED, QuasarBrite, Green, Through Hole, T-1 (3mm), 20 mA, 2.2 V, 555 nm

The actual product may differ from image shown

Manufacturer:
LUMEX LUMEX
Manufacturer Part No:
SSL-LX3044PGD
Newark Part No.:
09J9516
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The SSL-LX3044PGD is a round QuasarBrite™ LED with green diffused lens, made of GaP die. It is suitable for use in board/panel indication or illumination, backlighting of overlays and graphics, annunciator and control panels, keyboards and switches, telecom switches and central station equipment.
  • State-of-the-art, standard brightness chip technology
  • Lead-frame/lens casting reliability
  • Easy-to-solder leads, tin finish
  • 5V at 100μA Reverse voltage
  • 25mA Steady current
  • 105mW Power dissipation

Applications

Signalling, Automation & Process Control, Communications & Networking

Product Information

:
Green
:
Through Hole
:
T-1 (3mm)
:
20mA
:
2.2V
:
555nm
:
20mcd
:
60°
:
Round
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

287 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/23/18
$0.41 $ 0.41
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.41
10 + $0.288
100 + $0.192
500 + $0.116
1000 + $0.096
2500 + $0.087
10000 + $0.082
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.