Low

LUMEX  SSI-LXMP059YD  LED Panel Mount Indicator, Yellow, 2.1 VDC, 20 mA, 10 mcd, Not Rated

LUMEX SSI-LXMP059YD
Manufacturer:
LUMEX LUMEX
Manufacturer Part No:
SSI-LXMP059YD
Newark Part No.:
09J9246
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

LED Color:
Yellow
Operating Voltage:
2.1VDC
Mounting Hole Dia:
-
Forward Current If:
20mA
Luminous Intensity:
10mcd
IP / NEMA Rating:
Not Rated
Packaging:
Each
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.