Low

SSH-LX5091 - 

LAMP SOCKET, LUMEX 5MM LEDs

SSH-LX5091 - LAMP SOCKET, LUMEX 5MM LEDs

The actual product may differ from image shown

Manufacturer:
LUMEX LUMEX
Manufacturer Part No:
SSH-LX5091
Newark Part No.:
09J9216
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Lumex 5mm LEDs
:
T-1 3/4
:
LED Panel Indicator Holder
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The SSH-LX5091 is a LED Panel Indicator Holder made of black polypropylene. It is ideal for use with 5mm (T1-3/4) LEDs.

Applications

Industrial

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

82,023 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 8/6/18
$0.27 $ 0.27
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.27
10 + $0.192
100 + $0.101
500 + $0.061
1000 + $0.048
2500 + $0.047
10000 + $0.041
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
 
Q: 
1 answer

Product Question

Details: 
Please advise: does PN 09J9216 have:
1. A National Stock Number?
2. A Military Specification?
2 years ago
by
Anonymous
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
This part does not have a National Stock Number and Lumex does not offer the mil-spec part.
2 years ago
by
TechGTC
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:23:19.495-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_09J9216, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.