Low

LUMEX  SSF-LXH475GYW  Circuit Board Indicator, Green, Yellow, 4 LED's, Through Hole, T-1 (3mm)

LUMEX SSF-LXH475GYW
Technical Data Sheet (49.48KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

LED Color:
Green, Yellow
No. of LEDs:
4LED's
LED Mounting:
Through Hole
Bulb Size:
T-1 (3mm)
Forward Current / Color:
-
Luminous Intensity / Color:
-
Forward Voltage / Color:
Y 2.1V, G 2.2V
Viewing Angle:
80°
Height:
20.3mm
Width:
4.45mm
Packaging:
Each
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.