Image is for illustrative purposes only.
Please refer to product description
Please refer to product description
- Manufacturer:
- LUMEX
- Newark Part Number:
- 67K1153
- Manufacturer Part No:
- SSB-LX2300IW
-
- Technical Data Sheet (12.20KB) EN
Product Information
- LIGHT BAR, 2-LED, RED, 25MCD, 105mW
- LED Configuration: Bar
- LED Color: 2 Red
- Forward Voltage: 2V
- Forward Current If: 20mA
- No. of LEDs: 2
- Luminous Intensity: 25mcd
- Color: Red
- Leaded Process Compatible: Yes
- Luminous Intensity (MSCP): 25
- RoHS Compliant: Yes
Find Similar Products grouped by common attributes
View this product in our online or paper catalogue
Catalog Page/Catalog Number:
1385 / 129
Availability
|
Availability:
0
|
Non-StockedNon-Stocked products will ship with the lead time displayed.
- Non-Cancelable/Non-Returnable
Lead Time 60 days
Price For: 1 Each
Minimum Order Quantity: 100
Order Multiple Quantity: 10
Price: $0.835
Price
| Qty | Price |
|---|---|
| 100 - 490 | $0.835 |
| 500 - 990 | $0.746 |
| 1000 - 4990 | $0.712 |
| 5000+ | $0.652 |
|
|
Legislation and Environmental
- RoHS Compliance: Yes


