Image is for illustrative purposes only.
Please refer to product description
Please refer to product description
- Manufacturer:
- LUMEX
- Newark Part Number:
- 19J9272
- Manufacturer Part No:
- SSB-DL5216GC
-
- Technical Data Sheet (50.25KB) EN
Product Information
- BACKLIGHT, 2-LED, GREEN
- LED Configuration: Bar
- LED Color: 2 Green
- Forward Voltage: 4.2V
- Forward Current If: 20mA
- No. of LEDs: 2
- Luminous Intensity: 24mcd
- Color: Green
- Leaded Process Compatible: Yes
- Peak Reflow Compatible (260 C): Yes
- RoHS Compliant: Yes
Find Similar Products grouped by common attributes
View this product in our online or paper catalogue
Catalog Page/Catalog Number:
1376 / 1301385 / 129
Availability
|
Availability:
10 |
- Non-Cancelable/Non-Returnable
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple Quantity: 1000
Price: $2.31
Price
| Qty | Price |
|---|---|
| 5000 - 9000 | $2.31 |
| 10000+ | $2.17 |
|
|
Legislation and Environmental
- RoHS Compliance: Yes


