Low

LUMEX  SSB-DL2010GC  LED Bar Graph Array, Green, 20 mA, 4.4 V, 24 mcd, 1 LED's, 20.32mm x 9.4mm

LUMEX SSB-DL2010GC
Manufacturer:
LUMEX LUMEX
Manufacturer Part No:
SSB-DL2010GC
Newark Part No.:
19J9263

The actual product may differ from image shown

 

Product Information

LED Color:
Green
Forward Current If:
20mA
Forward Voltage:
4.4V
Luminous Intensity:
24mcd
No. of LEDs:
1LED's
Display Size:
20.32mm x 9.4mm
Packaging:
Each
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.