Image is for illustrative purposes only.
Please refer to product description
Please refer to product description
- Manufacturer:
- LUMEX
- Newark Part Number:
- 19J9132
- Manufacturer Part No:
- SSA-LXH1025G8Y1I1D
-
- Technical Data Sheet (55.66KB) EN
Product Information
- BAR GRAPH, 10LED, GREEN/YEL/RED
- LED Configuration: Bar
- LED Color: Red / Yellow / 8 Green
- Forward Current / Color: R 30mA / G 25mA / Y 30mA
- Forward Voltage / Color: R 2V / Y 2.1V / G 2.2V
- No. of LEDs: 10
- Forward Current If: 20mA
- RoHS Compliant: Yes
Find Similar Products grouped by common attributes
View this product in our online or paper catalogue
Catalog Page/Catalog Number:
1376 / 1301385 / 129
Availability
43 available to ship today
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price: $4.74
Price
| Qty | Price |
|---|---|
| 1 - 9 | $4.74 |
| 10 - 99 | $3.98 |
| 100 - 249 | $3.26 |
| 250 - 499 | $2.91 |
| 500 - 999 | $2.59 |
| 1000 - 2499 | $2.38 |
| 2500+ | $2.24 |
|
|
Legislation and Environmental
- RoHS Compliance: Yes


